
74AC11008PWR | |
|---|---|
DigiKey Part Number | 296-4155-2-ND - Tape & Reel (TR) 296-4155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AC11008PWR |
Description | IC GATE AND 4CH 2-INP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11008PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 10 | $2.20400 | $22.04 |
| 25 | $2.01800 | $50.45 |
| 100 | $1.81370 | $181.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.56953 | $3,139.06 |
| 4,000 | $1.53679 | $6,147.16 |
| 6,000 | $1.52040 | $9,122.40 |


