
3583JM | |
|---|---|
DigiKey Part Number | 3583JM-ND |
Manufacturer | |
Manufacturer Product Number | 3583JM |
Description | IC OPAMP GP 1 CIRCUIT TO3-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-3-8 |
Datasheet | Datasheet |
EDA/CAD Models | 3583JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 8.5mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 100 V | |
Voltage - Supply Span (Max) | 300 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3-8 | |
Supplier Device Package | TO-3-8 | |
Base Product Number |


