
XS518BSDAM12 | |
|---|---|
DigiKey Part Number | 5452-XS518BSDAM12-ND |
Manufacturer | |
Manufacturer Product Number | XS518BSDAM12 |
Description | INDUCTIVE SENSOR 36VDC 200MA XS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Metal | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.66000 | $85.66 |

