
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 2.250" (57.15mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Adhesive Closure Strip, Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Combustible | |
Width | 7.375" (187.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.74000 | $369.74 |

