
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.750" (44.45mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Adhesive Closure Strip, Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Combustible | |
Width | 5.813" (147.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $500.55000 | $500.55 |
| 2 | $460.36500 | $920.73 |
| 3 | $438.37667 | $1,315.13 |
| 5 | $412.16800 | $2,060.84 |
| 7 | $395.76714 | $2,770.37 |
| 10 | $379.09600 | $3,790.96 |
| 25 | $339.42520 | $8,485.63 |

