Black Fiberglass, Silicone Coated Braided Sleeving, Insulated 1.000" (25.40mm) 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFA1.00BK50

DigiKey Part Number
1030-SFA1.00BK50-ND
Manufacturer
Manufacturer Product Number
SFA1.00BK50
Description
SLEEVING 1" ID FBRGLASS 50' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Fiberglass, Silicone Coated Braided Sleeving, Insulated 1.000" (25.40mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeving, Insulated
Type Attributes
Braided
Diameter - Inside
1.000" (25.40mm)
Diameter - Outside
-
Material
Fiberglass, Silicone Coated
Color
Black
Length
50.00' (15.24m)
Wall Thickness
-
Operating Temperature
-75°C ~ 220°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Oil Resistant
Environment Protection
-
Features
Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$305.77000$305.77
Manufacturers Standard Package