
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Red | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.094" (2.39mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Width | 3.500" (88.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $346.64000 | $346.64 |
| 2 | $318.80500 | $637.61 |
| 3 | $303.57667 | $910.73 |
| 5 | $285.42600 | $1,427.13 |
| 7 | $274.06857 | $1,918.48 |
| 10 | $262.52300 | $2,625.23 |
| 25 | $235.04720 | $5,876.18 |

