20 Rectangular Connectors - Housings Receptacle Blue 0.217" (5.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282991-3

DigiKey Part Number
2266-282991-3-ND
Manufacturer
Manufacturer Product Number
282991-3
Description
CONN.NEW GEN.F. TRUCK
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Blue 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
282991-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,374
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:586
All prices are in USD
Box
QuantityUnit PriceExt Price
40$1.81000$72.40
200$1.77000$354.00
400$1.74000$696.00
800$1.71000$1,368.00