
FLX40-010-20-CS8650 | |
|---|---|
DigiKey Part Number | FLX40-010-20-CS8650-ND |
Manufacturer | |
Manufacturer Product Number | FLX40-010-20-CS8650 |
Description | CONN ADAPTER 9/13 |
Customer Reference | |
Detailed Description | Connector Adapter 9 (A) to 13 (C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter | |
For Use With/Related Products | Hexashield F EMI Termination System | |
Shell Size - Insert | 9 (A) to 13 (C) | |
Material | Aluminum Alloy | |
Features | - | |
Color | - | |
Base Product Number |

