Similar

EC4993-000 | |
|---|---|
DigiKey Part Number | EC4993-000-ND |
Manufacturer | |
Manufacturer Product Number | EC4993-000 |
Description | WIRE MARKER CLIP-ON 4.5MM WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Clip-On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | |
Legend | A | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |


