
81044/9-16-2 | |
|---|---|
DigiKey Part Number | 81044/9-16-2-ND |
Manufacturer | |
Manufacturer Product Number | 81044/9-16-2 |
Description | HOOK-UP DL WALL STRND 16AWG RED |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.089" (2.26mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12161 | $2,243.22 |

