Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1415026-1

DigiKey Part Number
6-1415026-1-ND
Manufacturer
Manufacturer Product Number
6-1415026-1
Description
PT580R24
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
6-1415026-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
240VAC - Max
Load - Max Switching
1440VA
Coil Current
125 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
21.6 VAC
Must Release Voltage
7.2 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
192 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
10$26.96700$269.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.