High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
1462051-2-t2
1462051-2-t3

1462051-2

DigiKey Part Number
41-1462051-2TR-ND - Tape & Reel (TR)
41-1462051-2CT-ND - Cut Tape (CT)
41-1462051-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462051-2
Description
RELAY RF SPDT 2A 5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462051-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
28 mA
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
5 ms
Release Time
4 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
140mW
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,149
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.03000$16.03
10$14.28000$142.80
25$13.63680$340.92
50$13.16880$658.44
100$12.71650$1,271.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$11.85725$4,742.90
800$11.44926$9,159.41
Manufacturers Standard Package