Parametric Equivalent

H4P330KFCA | |
|---|---|
DigiKey Part Number | H4P330KFCA-ND |
Manufacturer | |
Manufacturer Product Number | H4P330KFCA |
Description | RES 330K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.46592 | $232.96 |


