
RP73PF2A7K68BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A7K68BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A7K68BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A7K68BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A7K68BTDF |
Description | RES SMD 7.68K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A7K68BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.23200 | $5.80 |
| 50 | $0.21900 | $10.95 |
| 100 | $0.20700 | $20.70 |
| 250 | $0.19252 | $48.13 |
| 500 | $0.18268 | $91.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18593 | $185.93 |
| 2,000 | $0.17737 | $354.74 |
| 3,000 | $0.17280 | $518.40 |
| 5,000 | $0.16748 | $837.40 |
| 7,000 | $0.16422 | $1,149.54 |
| 10,000 | $0.15859 | $1,585.90 |
| 12,000 | $0.15833 | $1,899.96 |
| 24,000 | $0.15389 | $3,693.36 |
| 25,000 | $0.15359 | $3,839.75 |

