
3631B101LL | |
|---|---|
DigiKey Part Number | A106106TR-ND - Tape & Reel (TR) A106106CT-ND - Cut Tape (CT) A106106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3631B101LL |
Description | FIXED IND 100UH 1.1A 220 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.1 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3631B101LL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.07400 | $10.74 |
| 100 | $0.88270 | $88.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.75827 | $454.96 |
| 1,200 | $0.71505 | $858.06 |
| 1,800 | $0.69094 | $1,243.69 |
| 3,000 | $0.66176 | $1,985.28 |
| 4,200 | $0.64324 | $2,701.61 |
| 6,000 | $0.63061 | $3,783.66 |

