ANT-1.4-CW-HWR-RPS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 534
Unit Price: $15.78000
Datasheet
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-1.4-CW-HWR-RPS

DigiKey Part Number
ANT-1.4-CW-HWR-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-1.4-CW-HWR-RPS
Description
RF ANT 1.4GHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-1.4-CW-HWR-RPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.4GHz
Frequency Range
1.35GHz ~ 1.45GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.4dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.591" (142.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$12.26250$2,452.50