
8-35152-2 | |
|---|---|
DigiKey Part Number | 8-35152-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-35152-2 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-35152-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.095" (27.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.296" (7.52mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.28200 | $12.82 |
| 25 | $1.20120 | $30.03 |
| 50 | $1.14380 | $57.19 |
| 100 | $1.08920 | $108.92 |
| 250 | $1.02092 | $255.23 |
| 500 | $0.97216 | $486.08 |
| 1,000 | $0.92575 | $925.75 |
| 2,500 | $0.86781 | $2,169.53 |







