
2271283-2 | |
|---|---|
DigiKey Part Number | A126279TR-ND - Tape & Reel (TR) A126279CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2271283-2 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2271283-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.08480 | $2.12 |
| 50 | $0.08080 | $4.04 |
| 100 | $0.07700 | $7.70 |
| 250 | $0.07212 | $18.03 |
| 500 | $0.06868 | $34.34 |
| 1,000 | $0.06539 | $65.39 |
| 2,500 | $0.06129 | $153.22 |


