2 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm)
Taking Commercial Drone Reliability to New Heights

2005249-6

DigiKey Part Number
A125682-ND
Manufacturer
Manufacturer Product Number
2005249-6
Description
CONN RCPT HSG 2POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
2005249-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.23500$2.35
25$0.22040$5.51
50$0.21000$10.50
200$0.19035$38.07
400$0.18125$72.50
600$0.17612$105.67
1,000$0.16988$169.88
2,600$0.15879$412.85
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.