
2-1601075-3 | |
|---|---|
DigiKey Part Number | A125052TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1601075-3 |
Description | CONN MAG TERM 18-34AWG IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-1601075-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.05258 | $5,258.00 |

