Connector Header Through Hole 2 position 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747052-5

DigiKey Part Number
1747052-5-ND
Manufacturer
Manufacturer Product Number
1747052-5
Description
CONN HEADER VERT 2POS 7.92MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
1747052-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.571" (14.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
300VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 3,650 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bag
QuantityUnit PriceExt Price
2,000$0.31159$623.18
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

3,650In Stock
Ships from WEC