Image for 1651663-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1651663-2

DigiKey Part Number
1651663-2-ND
Manufacturer
Manufacturer Product Number
1651663-2
Description
293-0079-00100E=TA RT ANGLE DWR
Customer Reference
Detailed Description
24 Connector Header, Male Pins and Blades Through Hole Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
-
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.150" (3.81mm)
Number of Rows
3
Number of Columns
10
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
12 Signal, 12 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.