
1-6450862-9 | |
|---|---|
DigiKey Part Number | 1-6450862-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450862-9 |
Description | CONN RCPT MULTI-BEAM 36POS PCB |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450862-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 36 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 12 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |

