
1-233887-5 | |
---|---|
DigiKey Part Number | 1-233887-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-233887-5 |
Description | FIBER OPTIC CBL SCAPC-SCAPC 15M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/APC 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | SC/APC | |
2nd Connector | SC/APC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | Riser | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Simplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 65dB | |
Operating Temperature | - | |
Base Product Number |