
222D242-3-0 | |
|---|---|
DigiKey Part Number | 222D242-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D242-3-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | Flame Retardant, Fluid Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 1.340" (34.04mm) | |
Large Diameter Recovered | 0.902" (22.91mm) | |
Small Diameter Supplied | 1.340" (34.04mm) | |
Small Diameter Recovered | 0.382" (9.70mm) | |
Large Recovered Length | 0.858" (21.79mm) | |
Small Recovered Length | 5.220" (132.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.220" (132.59mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $26.03669 | $4,556.42 |

