
202D932-3-0 | |
|---|---|
DigiKey Part Number | 202D932-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D932-3-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Flame Retardant, Fluid Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 1.030" (26.16mm) | |
Large Diameter Recovered | 0.752" (19.10mm) | |
Small Diameter Supplied | 0.300" (7.62mm) | |
Small Diameter Recovered | 0.102" (2.59mm) | |
Large Recovered Length | 0.800" (20.32mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.921" (74.19mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.26450 | $3,852.90 |

