
1901657-3 | |
|---|---|
DigiKey Part Number | 1901657-3-ND |
Manufacturer | |
Manufacturer Product Number | 1901657-3 |
Description | INDENTER HD SEAMLESS 1/0-4/0AWG |
Customer Reference | |
Detailed Description | Tool Indenter For Splices and Terminals, 1/0-4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Indenter | |
For Use With/Related Products | Splices and Terminals, 1/0-4/0 AWG | |
Specifications | - | |
Compatible Tools | 1490747-1, 1490748-1, 1490749-1, 1901820-1, 1901821-1 | |
Cable Group | - | |
Base Product Number |




