
NLV32T-R68J-EFD | |
|---|---|
DigiKey Part Number | 445-16635-2-ND - Tape & Reel (TR) 445-16635-1-ND - Cut Tape (CT) 445-16635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R68J-EFD |
Description | FIXED IND 680NH 450MA 600 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 450 mA 600mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R68J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.16900 | $1.69 |
| 25 | $0.15640 | $3.91 |
| 50 | $0.14740 | $7.37 |
| 100 | $0.13900 | $13.90 |
| 250 | $0.12864 | $32.16 |
| 500 | $0.12126 | $60.63 |
| 1,000 | $0.11433 | $114.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10996 | $219.92 |
| 4,000 | $0.10368 | $414.72 |
| 6,000 | $0.10017 | $601.02 |
| 10,000 | $0.09593 | $959.30 |
| 14,000 | $0.09324 | $1,305.36 |
| 20,000 | $0.09047 | $1,809.40 |
| 50,000 | $0.08373 | $4,186.50 |
| 100,000 | $0.08088 | $8,088.00 |

