Parametric Equivalent
Parametric Equivalent

CK45-B3DD221KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3DD221KYVNACT-ND - Cut Tape (CT) 445-CK45-B3DD221KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD221KYVNA |
Description | CAP CER 220PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD221KYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23600 | $2.36 |
| 50 | $0.17480 | $8.74 |
| 100 | $0.15580 | $15.58 |
| 500 | $0.12396 | $61.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11640 | $116.40 |
| 2,000 | $0.10254 | $205.08 |
| 3,000 | $0.09883 | $296.49 |
| 5,000 | $0.09509 | $475.45 |
| 7,000 | $0.09368 | $655.76 |
| 10,000 | $0.09230 | $923.00 |
| 12,000 | $0.08954 | $1,074.48 |
| 24,000 | $0.08886 | $2,132.64 |
| 25,000 | $0.08636 | $2,159.00 |



