

CGA6L2X7R1H105K160AD | |
|---|---|
DigiKey Part Number | 445-8865-2-ND - Tape & Reel (TR) 445-8865-1-ND - Cut Tape (CT) 445-8865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2X7R1H105K160AD |
Description | CAP CER 1UF 50V X7R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2X7R1H105K160AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.41200 | $4.12 |
| 50 | $0.31380 | $15.69 |
| 100 | $0.28350 | $28.35 |
| 500 | $0.23234 | $116.17 |
| 1,000 | $0.21862 | $218.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20804 | $416.08 |
| 4,000 | $0.18190 | $727.60 |
| 6,000 | $0.18115 | $1,086.90 |
| 10,000 | $0.18029 | $1,802.90 |
| 14,000 | $0.17977 | $2,516.78 |
| 20,000 | $0.17818 | $3,563.60 |
| 24,000 | $0.17657 | $4,237.68 |
| 48,000 | $0.17112 | $8,213.76 |
| 50,000 | $0.17083 | $8,541.50 |

