Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Wire Leads
Industrial Power Supply Product Range Overview Video

RSAL-2002WL

DigiKey Part Number
RSAL-2002WL-ND
Manufacturer
Manufacturer Product Number
RSAL-2002WL
Description
LINE FILTER 250VAC/VDC 2A CHASS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
RSAL-2002WL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.33000$11.33
10$11.08000$110.80
25$10.59000$264.75
50$10.37000$518.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.