Similar

PH300S280-28 | |
|---|---|
DigiKey Part Number | PH300S280-28-ND |
Manufacturer | |
Manufacturer Product Number | PH300S280-28 |
Description | DC DC CONVERTER 28V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 10.8A 200V - 400V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10.8A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 3.85" L x 1.61" W x 0.50" H (86.0mm x 41.0mm x 12.7mm) | |
Control Features | Enable, Active Low |


