Direct




PFE700S-48/T | |
|---|---|
DigiKey Part Number | PFE700S-48/T-ND |
Manufacturer | |
Manufacturer Product Number | PFE700S-48/T |
Description | AC/DC CONVERTER 51V 700W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 51V 14A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 51V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 14A | |
Power (Watts) | 700 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module, Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1 | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.551 lb (249.93 g) |


