
LDC12-36-R35 | |
|---|---|
DigiKey Part Number | 285-1926-ND |
Manufacturer | |
Manufacturer Product Number | LDC12-36-R35 |
Description | LED DRIVER CC AC/DC 3-36V 350MA |
Customer Reference | |
Detailed Description | 350mA 3 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 3 ~ 36V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 13 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP | |
Ratings | IP66 | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.62" L x 1.36" W x 0.83" H (92.0mm x 34.5mm x 21.0mm) | |
Approval Agency | CE, IEC, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.186 lb (84.37 g) |

