Similar




IQE24009A120V-001-R | |
|---|---|
DigiKey Part Number | IQE24009A120V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | IQE24009A120V-001-R |
Description | DC DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 9A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQE24009A120V-001-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 9A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.39" H (57.9mm x 36.8mm x 9.9mm) | |
Control Features | Enable, Active Low |


