Direct

HFE/C19-U | |
|---|---|
DigiKey Part Number | 285-HFE/C19-U-ND |
Manufacturer | |
Manufacturer Product Number | HFE/C19-U |
Description | CRD 12AWG IEC320-C19 - CBL 6.56' |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord IEC 320-C19 To |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | IEC 320-C19 | |
2nd Connector | - | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | - | |
Features | - |


