Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC, 110 ~ 175 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS10C-24

DigiKey Part Number
285-VS10C-24-ND
Manufacturer
Manufacturer Product Number
VS10C-24
Description
AC/DC CONVERTER 24V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 132 VAC, 110 ~ 175 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VS10C-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC, 110 ~ 175 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
78%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
3.74" L x 1.93" W x 0.67" H (94.0mm x 49.0mm x 17.0mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.61000$24.61
Manufacturers Standard Package