100 Hz ~ 16 kHz Digital, PDM Microphone MEMS (Silicon) 1.8 V ~ 3.3 V Omnidirectional ( -26dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 16 kHz Digital, PDM Microphone MEMS (Silicon) 1.8 V ~ 3.3 V Omnidirectional ( -26dB ±3dB @ 94dB SPL ) Solder Pads

INMP521ACEZ-R0

DigiKey Part Number
INMP521ACEZ-R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INMP521ACEZ-R0
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Customer Reference
Detailed Description
100 Hz ~ 16 kHz Digital, PDM Microphone MEMS (Silicon) 1.8 V ~ 3.3 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
INMP521ACEZ-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 16 kHz
Sensitivity
-26dB ±3dB @ 94dB SPL
S/N Ratio
65dB
Voltage Range
1.8 V ~ 3.3 V
Current - Supply
1.2 mA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.