
SDE1B512GTFFWB00ESA0 | |
|---|---|
DigiKey Part Number | 445-181923-ND |
Manufacturer | |
Manufacturer Product Number | SDE1B512GTFFWB00ESA0 |
Description | SSD 512GB 2.5" MLC SATA III 5V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 365MB/s | |
Speed - Write | 235MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 600mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 100.00mm x 69.84mm x 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,697.73000 | $1,697.73 |

