PFC2723ER-421K03B-00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet
420 µH Unshielded Drum Core, Wirewound Inductor 3.4 A Radial, Horizontal, 5 Leads Choke Coils for PFC (Pin Terminal Type)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC2723ER-421K03B-00

DigiKey Part Number
445-16051-ND
Manufacturer
Manufacturer Product Number
PFC2723ER-421K03B-00
Description
FIXED IND 420UH 3.4A TH
Customer Reference
Detailed Description
420 µH Unshielded Drum Core, Wirewound Inductor 3.4 A Radial, Horizontal, 5 Leads Choke Coils for PFC (Pin Terminal Type)
Datasheet
 Datasheet
EDA/CAD Models
PFC2723ER-421K03B-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 120°C
Inductance Frequency - Test
50 kHz
Features
Choke Coils for PFC (Pin Terminal Type)
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 5 Leads
Supplier Device Package
-
Size / Dimension
1.142" L x 0.984" W (29.00mm x 25.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.62000$16.62
10$13.67200$136.72
25$12.65040$316.26
50$11.92960$596.48
150$10.87227$1,630.84
300$10.42500$3,127.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.