
CGA2B3X7R1H223K050BE | |
|---|---|
DigiKey Part Number | 445-173693-2-ND - Tape & Reel (TR) 445-173693-1-ND - Cut Tape (CT) 445-173693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H223K050BE |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H223K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09300 | $0.93 |
| 50 | $0.06600 | $3.30 |
| 100 | $0.05760 | $5.76 |
| 500 | $0.04348 | $21.74 |
| 1,000 | $0.03915 | $39.15 |
| 2,500 | $0.03458 | $86.45 |
| 5,000 | $0.03183 | $159.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02661 | $266.10 |
| 20,000 | $0.02638 | $527.60 |
| 30,000 | $0.02626 | $787.80 |
| 50,000 | $0.02613 | $1,306.50 |
| 70,000 | $0.02565 | $1,795.50 |
| 100,000 | $0.02506 | $2,506.00 |
| 120,000 | $0.02478 | $2,973.60 |
| 240,000 | $0.02419 | $5,805.60 |
| 250,000 | $0.02379 | $5,947.50 |

