



430362-502 | |
|---|---|
DigiKey Part Number | 926-1280-ND |
Manufacturer | |
Manufacturer Product Number | 430362-502 |
Description | PELTIER HT8,7,F2,3030,TB,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 40.7W @ 25°C 8.5 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 40.7W @ 25°C | |
Delta Tmax @ Th | 63°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 8.1 V | |
Resistance | 880 mOhms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Sealed - Silicone RTV |

