



430037-512 | |
|---|---|
DigiKey Part Number | 926-1369-ND |
Manufacturer | |
Manufacturer Product Number | 430037-512 |
Description | HOT12,18,F2A,0606,11,RT,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.5W @ 25°C 1.2 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 7.20mm L x 6.00mm W | |
Qmax @ Th | 1.5W @ 25°C | |
Delta Tmax @ Th | 64°C @ 25°C | |
Height | 2.69mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 2.1 V | |
Resistance | 1.57 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.87000 | $64.87 |

