
MA931.A.LBICGH.008 | |
|---|---|
DigiKey Part Number | 931-MA931.A.LBICGH.008-ND |
Manufacturer | |
Manufacturer Product Number | MA931.A.LBICGH.008 |
Description | GUARDIAN MA931.W 6-IN-1 ADHESIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.59GHz, 3.4GHz, 5.5GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 12 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.81dBi, 3.81dBi, 3.73dBi, 4.06dBi, 4.61dBi, 3.91dBi, 3.98dBi, 4.25dBi, 4.6dBi, 4.32dBi, 4.48dBi | |
Power - Max | 50 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.787" (20.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.11000 | $204.11 |
| 10 | $174.19700 | $1,741.97 |
| 25 | $166.72920 | $4,168.23 |

