
MBASU063SCG3R3BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG3R3BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG3R3BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG3R3BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG3R3BFNA01 |
Description | CAP CER 3.3PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03600 | $0.36 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02100 | $2.10 |
| 500 | $0.01508 | $7.54 |
| 1,000 | $0.01326 | $13.26 |
| 2,500 | $0.01134 | $28.35 |
| 5,000 | $0.01020 | $51.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00878 | $131.70 |
| 30,000 | $0.00846 | $253.80 |
| 45,000 | $0.00714 | $321.30 |
| 75,000 | $0.00693 | $519.75 |
| 180,000 | $0.00682 | $1,227.60 |
| 360,000 | $0.00648 | $2,332.80 |
| 375,000 | $0.00646 | $2,422.50 |

