
LBC2016T3R3M | |
|---|---|
DigiKey Part Number | 587-2473-2-ND - Tape & Reel (TR) 587-2473-1-ND - Cut Tape (CT) 587-2473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBC2016T3R3M |
Description | FIXED IND 3.3UH 410MA 270 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Drum Core, Wirewound Inductor 410 mA 270mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBC2016T3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06584 | $131.68 |

