Direct

BKP0603HM800-T | |
|---|---|
DigiKey Part Number | 587-3284-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKP0603HM800-T |
Description | FERRITE BEAD 80 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BKP0603HM800-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |


