TST30H100CW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $1.28663
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.50025
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


onsemi
In Stock: 359
Unit Price: $1.79000
Datasheet

Similar


SMC Diode Solutions
In Stock: 8,059
Unit Price: $1.17000
Datasheet

Similar


SMC Diode Solutions
In Stock: 995
Unit Price: $1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 1,159
Unit Price: $2.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.45888
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35,737
Unit Price: $1.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,000
Unit Price: $1.80000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TST30H100CW

DigiKey Part Number
1801-TST30H100CW-ND
Manufacturer
Manufacturer Product Number
TST30H100CW
Description
DIODE SCHOTTKY 100V 15A TO220AB
Customer Reference
Detailed Description
Diode 100 V 15A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
TST30H100CW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$0.63085$630.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.