2.2 µH Unshielded Wirewound Inductor 580 mA 560mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWF 1608RIF-2R2M

DigiKey Part Number
4816-SWF1608RIF-2R2MTR-ND - Tape & Reel (TR)
4816-SWF1608RIF-2R2MCT-ND - Cut Tape (CT)
4816-SWF1608RIF-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWF 1608RIF-2R2M
Description
FIXED IND 2.2UH 580MA 560 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 580 mA 560mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Unshielded
DC Resistance (DCR)
560mOhm
Q @ Freq
16 @ 7.9MHz
Frequency - Self Resonant
103MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,636
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.15800$1.58
100$0.12990$12.99
1,000$0.10683$106.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09497$379.88
8,000$0.08955$716.40
12,000$0.08653$1,038.36
20,000$0.08287$1,657.40
28,000$0.08055$2,255.40
40,000$0.07816$3,126.40
100,000$0.07500$7,500.00
Manufacturers Standard Package